Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
- RS Stock No.:
- 661-867
- Mfr. Part No.:
- 40021138.16V
- Brand:
- Bott
Subtotal (1 unit)*
£960.05
(exc. VAT)
£1,152.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £960.05 |
*price indicative
- RS Stock No.:
- 661-867
- Mfr. Part No.:
- 40021138.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 1m | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 1m | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is a robust storage solution designed to maximise organisation and accessibility in any workspace. Constructed from heavy-duty, reinforced steel, this cupboard offers an impressive total capacity of up to 1.5 tonnes, making it ideal for safely storing tools, equipment, and materials. With double sliding doors and two adjustable galvanised steel shelves, each capable of supporting 100kg, it caters to diverse storage needs. Finished in a durable RAL 7035 light grey powder coat, not only does it provide a professional appearance, but it also ensures longevity and resilience against wear. With compact dimensions of 1050x650x1000mm, it fits seamlessly into various environments.
Heavy duty steel construction ensures durability and long lasting performance
Double sliding doors provide easy access to stored items while saving space
Two adjustable galvanised steel shelves allow for customisation of storage layouts
Each shelf supports up to 100kg catering to heavy tools and materials
Sleek light grey colour blends well with various interior designs
Compact size makes it suitable for various work environments including workshops and garages
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Blaklader Jackets


