Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- RS Stock No.:
- 663-212
- Mfr. Part No.:
- 40021132.16V
- Brand:
- Bott
Subtotal (1 unit)*
£1,088.27
(exc. VAT)
£1,305.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,088.27 |
*price indicative
- RS Stock No.:
- 663-212
- Mfr. Part No.:
- 40021132.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 1.6m | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Steel | ||
Height 1.6m | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard redefines workspace organisation with its robust design and efficient storage capabilities. Built with a heavy-duty reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tonnes, making it ideal for a variety of workshop environments. It features double window panel doors that provide visibility of contents while promoting easy access. The inclusion of three adjustable galvanised steel shelves, each with a load capacity of 100kg, allows for flexible storage of tools and equipment. Finished in a durable powder coat in a pleasing light grey, it seamlessly integrates into any setting, delivering both style and functionality. With its ample dimensions of 1050mm width, 650mm depth, and 1600mm height, this cupboard is designed to maximise storage space without sacrificing accessibility.
Heavy duty reinforced steel housing provides unmatched durability
Three adjustable galvanised steel shelves allow for customised storage solutions
Double window panel doors enhance visibility and accessibility of contents
Compact dimensions optimise space fitting effortlessly into various settings
Finished in a durable powder coat to ensure longevity and style
Light grey colour adds a modern touch complementing any workspace
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm


