Bott 2 Door Steel Floor Standing Cupboard 900 mm 1.3m, 650 mm
- RS Stock No.:
- 662-766
- Mfr. Part No.:
- 40022102.24V
- Brand:
- Bott
Subtotal (1 unit)*
£856.78
(exc. VAT)
£1,028.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £856.78 |
*price indicative
- RS Stock No.:
- 662-766
- Mfr. Part No.:
- 40022102.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Height | 900mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 1.3m | ||
Height 900mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard offers exceptional storage solutions with its robust design, accommodating up to 1.5 tonnes of total capacity. Crafted from heavy-duty, reinforced steel, this cupboard features double reinforced doors lined with perforated panels, ensuring a perfect blend of strength and functionality. Its two adjustable galvanised steel shelves are designed to comfortably support loads of up to 160kg each, making it ideal for both industrial and commercial settings. The sleek finish in light grey and crimson red adds a touch of modernity to any workspace. The cupboard not only enhances organisational efficiency but also seamlessly integrates into your environment.
Heavy duty reinforced steel construction ensures durability and longevity
Double perforated doors enhance ventilation while offering easy access
Two adjustable galvanised steel shelves provide flexible storage options
Finished in a durable powder coat paint for a sleek professional appearance
Compact dimensions allow efficient use of space without compromising on storage capabilities
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.3m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 900 mm 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.3m, 525 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 650 mm


