Bott 2 Door Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
- RS Stock No.:
- 662-476
- Mfr. Part No.:
- 40014059.19V
- Brand:
- Bott
Subtotal (1 unit)*
£984.30
(exc. VAT)
£1,181.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £984.30 |
*price indicative
- RS Stock No.:
- 662-476
- Mfr. Part No.:
- 40014059.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Width | 1.3m | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 525mm | ||
Width 1.3m | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard provides a robust and versatile storage solution, engineered for heavy-duty applications. With a reinforced steel housing capable of supporting up to 1.5 tones, this cupboard seamlessly combines strength with functionality. Its double sliding doors grant easy access, while the adjustable galvanized steel shelves allow for optimal organization of tools or materials, accommodating loads of up to 160 kg. Finished in a stylish yet durable powder coat paint, available in RAL 7035 light grey and RAL 7016 anthracite grey, this shelf cupboard is not just practical but also aesthetically pleasing. Its compact dimensions of 1300x525x800 mm make it an ideal fit for various work environments, ensuring that your tools and equipment are both secure and easily accessible.
Durable powder-coated finish in modern color options enhances aesthetics
Heavy-duty reinforced steel construction ensures long-lasting performance
Sliding doors facilitate easy access to contents, maximizing space efficiency
Adjustable galvanized steel shelves provide versatile storage solutions
Total load capacity of 1.5 tones supports a wide range of items
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Clear Polyolefin Heat Shrink Tubing
- Automotive Tool Kits


