Bott 1 Door, 4 Drawer Steel Floor Standing Storage Cabinet 890 mm 1.05m, 525 mm

Subtotal (1 unit)*

£1,340.17

(exc. VAT)

£1,608.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,340.17

*price indicative

RS Stock No.:
662-369
Mfr. Part No.:
41006004.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Doors

1

Number of Shelves

1

Number of Drawers

4

Wheeled

Yes

Material

Steel

Depth

525mm

Standards/Approvals

No

Width

1.05m

Height

890mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio maintenance trolley with cupboard and drawers delivers a robust storage solution for workshops and maintenance settings. Designed with a heavy-duty, reinforced steel housing, this versatile trolley ensures efficient organisation and easy mobility. Its dual storage sections are well-equipped, featuring four 100% extension drawers with blocking capabilities, accommodating various tool and part sizes. The trolley’s stylish multiplex top not only adds a practical workspace but also complements environments with its light grey powder-coated finish. Ideal for any professional looking to maximise space and enhance workflow, this maintenance trolley combines efficiency, durability, and aesthetic appeal in one comprehensive unit.

Heavy-duty, reinforced steel housing for long-lasting durability

Four 100% extension drawers ensure full access and convenience

Drawer blocking mechanism prevents accidental opening during movement

Multiplex worktop provides a sturdy surface for tasks

Light grey powder coat finish resists wear and maintains appearance

125mm diameter castors facilitate easy manoeuvrability across various surfaces

Individual drawer load capacities reach up to 50kg, accommodating diverse tools

Cupboard section features a perforated door for improved accessibility and ventilation

Total shelf load capacity of 100kg allows for ample storage options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy