Bott, 6 Drawer Sheet Steel Floor Standing Storage Cabinet 990 mm 650mm, 650 mm

Subtotal (1 unit)*

£1,361.27

(exc. VAT)

£1,633.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,361.27

*price indicative

RS Stock No.:
662-330
Mfr. Part No.:
40402152.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Drawers

6

Wheeled

Yes

Material

Sheet Steel

Standards/Approvals

No

Width

650mm

Depth

650mm

Height

990mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet is crafted for seamless organisation and easy access to tools and materials in bustling workspaces. With a robust steel housing and a practical lino worktop, this cabinet features six drawers, designed to extend fully for optimal access to stored items. Its sleek light grey finish, compliant with RAL 7035, not only adds a modern touch but also ensures durability. The reinforced design allows for a substantial load capacity, making it ideal for both professional and personal use. Whether in a workshop or a mobile setting, this cabinet combines functionality and style to enhance your workspace efficiency.

Heavy duty reinforced steel housing for exceptional durability

Sleek light grey powder coated finish for a modern look

100% extension drawers providing complete access to stored items

Configured with various drawer heights to accommodate diverse tools and supplies

125mm diameter castors for smooth mobility and ease of movement

Drawer blocking feature prevents accidental openings when in transit

Designed to hold up to 50kg per drawer which ensuring it can handle heavy loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy