Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 990 mm 650mm, 650 mm

Subtotal (1 unit)*

£1,331.37

(exc. VAT)

£1,597.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,331.37

*price indicative

RS Stock No.:
663-454
Mfr. Part No.:
40402150.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Drawers

5

Wheeled

Yes

Material

Sheet Steel

Height

990mm

Standards/Approvals

No

Width

650mm

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet with 5 drawers offers a robust storage solution designed to enhance organisation in any workspace. Constructed from heavy duty, reinforced steel, this cabinet combines durability with functionality. Its powder coated finish in light grey ensures both style and resistance to wear. Equipped with 100% extension drawers featuring soft close mechanisms and drawer blocking, it allows easy access to contents while maximising storage space. With a worktop crafted from quality lino, this unit serves as a versatile surface for various tasks, proving invaluable in workshops and industrial environments.

Constructed from reinforced steel for exceptional durability

Powder coated finish provides a stylish and robust surface

Five drawers offer ample storage for tools and equipment

100% extension drawers allow full access to contents

Soft close mechanisms enhance user experience and safety

Drawer blocking feature prevents accidental openings

Lino worktop serves as a practical workspace

Easy manoeuvrability with 125mm diameter castors

Compact dimensions fit well in limited spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy