Bott 2 Door Steel Cupboard 1 m 1.05m, 325 mm

Subtotal (1 unit)*

£542.02

(exc. VAT)

£650.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£542.02

*price indicative

RS Stock No.:
662-225
Mfr. Part No.:
40031065.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Wall Cupboard

Product Type

Cupboard

Floor Standing

No

Number of Doors

2

Wheeled

No

Material

Steel

Width

1.05m

Standards/Approvals

No

Depth

325mm

Height

1m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio wall cupboard is expertly designed to meet the demands of any workspace. Its robust reinforced steel construction offers exceptional durability, ensuring it can handle a total capacity of up to 1 tonne. With double perfo panel lined doors and a louvre back panel, this cupboard maximises storage efficiency while maintaining easy access to your tools and materials. Finished in a striking gentian blue with a light grey powder coat paint, it not only adds a contemporary touch to your environment but also stands up to the rigours of daily use. With a compact size of 1050x325x1000mm, it fits neatly into tight spaces, providing functional storage without compromising on style.

Heavy duty reinforced steel housing provides superior strength and stability

Double doors with perfo panel lining enable easy visibility and access

Louvre back panel supports additional storage solutions

Powder coated finish ensures long lasting protection and a sleek appearance

Available in contemporary gentian blue and light grey colours to suit modern aesthetics

Compact dimensions make it ideal for smaller workspaces without sacrificing storage capacity

Total capacity of up to 1 tonne accommodates heavy items seamlessly

19 piece bin kit included for organised storage of tools and components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy