Bott 2 Door Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- RS Stock No.:
- 662-180
- Mfr. Part No.:
- 40014053.16V
- Brand:
- Bott
Subtotal (1 unit)*
£1,207.76
(exc. VAT)
£1,449.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,207.76 |
*price indicative
- RS Stock No.:
- 662-180
- Mfr. Part No.:
- 40014053.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.3m | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.3m | ||
Depth 525mm | ||
Standards/Approvals No | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed to maximize storage efficiency without compromising on durability or style. Featuring a robust steel housing with a total capacity of up to 1.5 tones, this cupboard is ideal for both industrial and commercial environments. Its double, perforated panel lined doors offer both security and accessibility, while the four adjustable galvanized steel shelves, each with a load capacity of 160kg, allow for versatile storage solutions. Finished in a resilient powder coat in a light grey RAL 7035, this cupboard not only meets practical needs but also enhances the aesthetic of your workspace. Dimensions of 1300mm in width, 525mm in depth, and 2000mm in height make it a perfect fit for various spaces.
Heavy duty steel construction ensures long-lasting durability
Double, perforated doors provide enhanced ventilation and accessibility
Four adjustable shelves allow for flexible storage configurations
Each shelf supports up to 160kg, catering to diverse storage needs
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm


