Bott 1 Door, 2 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm

Subtotal (1 unit)*

£1,710.42

(exc. VAT)

£2,052.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,710.42

*price indicative

RS Stock No.:
662-144
Mfr. Part No.:
40201023.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mini Workshop Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

1

Number of Shelves

2

Number of Drawers

2

Wheeled

No

Material

Sheet Steel

Standards/Approvals

No

Height

2m

Depth

650mm

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mini workshop cupboard is a robust storage solution designed to meet the demands of any workshop environment. With a reinforced steel housing and impressive total capacity of up to 1.5 tonnes, this cupboard is perfect for securely storing tools and equipment. Featuring a convenient roller shutter door for easy access, it houses two galvanised steel shelves that are height adjustable and capable of holding up to 100kg each. The cupboard also includes two high extension drawers, making it an ideal choice for keeping your workspace organised and efficient. Finished in a durable powder coat paint in a light grey colour, this functional piece combines strength with practicality, fitting seamlessly into any professional setting while ensuring longevity and ease of use.

Single roller shutter door provides convenient access while optimising space

Two adjustable galvanised steel shelves support up to 100kg each accommodating diverse items

Two drawers with full extension slides enable easy organisation and access to smaller tools

Finished in RAL 7035 light grey powder coat for a stylish and protective finish

Designed for professional use combining practicality with robust storage solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy