Bott 2 Door, 4 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 661-939
- Mfr. Part No.:
- 40021108.24V
- Brand:
- Bott
Subtotal (1 unit)*
£1,513.93
(exc. VAT)
£1,816.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,513.93 |
*price indicative
- RS Stock No.:
- 661-939
- Mfr. Part No.:
- 40021108.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is designed to provide a robust storage solution for workplaces requiring heavy-duty organisation. Featuring a reinforced steel housing capable of supporting up to 1.5 tonnes, this cupboard is equipped with double, perforated panel lined doors that enhance durability and security. The interior boasts two adjustable galvanised steel shelves, each with a load capacity of 100 kg, alongside four spacious drawers that glide smoothly on 100% extension slides, supporting 75 kg each. Finished in a striking combination of RAL 3004 crimson red and RAL 7035 light grey powder coat, the cupboard not only thrives in utility but also adds a pop of colour to any workspace. With dimensions of 1050 mm in width, 650 mm in depth, and 2000 mm in height, its an impressive addition to organise tools and equipment efficiently.
Reinforced steel housing ensures long lasting durability
Equipped with double perforated doors for enhanced security
Two adjustable galvanised steel shelves for versatile storage options
Each shelf supports a load capacity of 100 kg catering to various items
Four drawers with 100% extension slides for easy accessibility
Drawers can hold 75 kg each to accommodate a range of tools
Compact dimensions make it suitable for various workspace layouts


