Bott 2 Door, 4 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm

Subtotal (1 unit)*

£1,513.93

(exc. VAT)

£1,816.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,513.93

*price indicative

RS Stock No.:
661-319
Mfr. Part No.:
40021108.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Kitted Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Number of Drawers

4

Lockable

Yes

Material

Sheet Steel

Width

1.05m

Standards/Approvals

No

Depth

650mm

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio kitted cupboard is designed for robust storage in demanding environments, merging efficiency with durability. Its reinforced steel housing boasts an impressive total capacity of up to 1.5 tonnes, making it the perfect solution for professionals seeking dependable organisation. With double perforated panel doors that stand 1900mm tall, accessibility is paired with functionality. Internally, the cupboards are equipped with two adjustable galvanised steel shelves, each supporting up to 100kg, and four drawers featuring 125mm heights, ideal for storing a variety of tools and materials. Finished in a sleek RAL 7035 light grey powder coat, this cupboard not only offers remarkable structural integrity but also enhances the aesthetic of any workspace.

Heavy duty reinforced steel housing ensures long lasting durability

Double perforated panel doors provide easy access while enhancing ventilation

Two adjustable shelves allow for versatile storage configurations

Shelves are galvanised steel ensuring resilience against wear and tear

Four drawers with full extension slides accommodate various tools and supplies

Each drawer supports up to 75kg suitable for heavy items

Powder coated finish in light grey provides a professional and modern appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy