Bott 1 Door Steel Floor Standing Cupboard 2 m 1.3m, 650 mm

Subtotal (1 unit)*

£1,659.77

(exc. VAT)

£1,991.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,659.77

*price indicative

RS Stock No.:
662-114
Mfr. Part No.:
40201013.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

1

Number of Shelves

4

Wheeled

No

Material

Steel

Standards/Approvals

No

Height

2m

Width

1.3m

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelf cupboard is designed to optimise your storage solutions with robust functionality. Crafted from reinforced sheet steel, this cupboard can hold up to an impressive 1.5 tonnes of goods, ensuring durability and security for your items. Its heavy duty roller shutter door grants easy access to four adjustable galvanised steel shelves, each capable of supporting 160kg. Finished in a stylish powder coat paint available in both anthracite grey and light grey, this cupboard not only offers practicality but also elevates the aesthetic of any workspace. With dimensions of 1300mm in width, 650mm in depth, and 2000mm in height, it is an ideal fit for various environments while maintaining a sleek profile.

Heavy duty reinforced steel housing provides exceptional strength and durability

Roller shutter door allows smooth and convenient access to contents

Four adjustable galvanised steel shelves cater to versatile storage needs

Designed with practicality in mind ideal for workshops garages and commercial spaces

Compact 1300mm width fits well in tight spaces without compromising storage capability

Total capacity of 1.5 tonnes allows for extensive storage solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy