Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- RS Stock No.:
- 662-109
- Mfr. Part No.:
- 40021214.24V
- Brand:
- Bott
Subtotal (1 unit)*
£1,223.75
(exc. VAT)
£1,468.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,223.75 |
*price indicative
- RS Stock No.:
- 662-109
- Mfr. Part No.:
- 40021214.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 650mm | |
| Height | 1.6m | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Steel | ||
Depth 650mm | ||
Height 1.6m | ||
Width 1.05m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is an exceptional storage solution designed to meet the demands of heavy-duty use. It features a robust reinforced steel housing, offering impressive stability and security for its contents. With a total capacity of up to 1.5 tonnes, this cupboard is perfect for storing tools, equipment, and other essentials in both professional and workshop environments. The sliding doors provide easy access to three adjustable galvanised steel shelves, each capable of holding up to 100kg. Finished in a striking combination of light grey and crimson red powder coat paint, this unit not only delivers functionality but also adds a vibrant touch to any workspace. Its compact dimensions of 1050x650x1600mm make it an efficient choice for various settings, ensuring that valuable space is used wisely.
Heavy duty reinforced steel housing ensures durability and strength
Three adjustable galvanised steel shelves provide flexible storage options
Each shelf supports up to 100kg catering to a variety of items
Sliding doors facilitate easy access while saving space
Finished in durable powder coat paint for enhanced resistance to wear
Stylish light grey and crimson red colours add a modern aesthetic
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Bipolar Stepper Motors


