Bott 2 Door, 4 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm

Subtotal (1 unit)*

£1,445.11

(exc. VAT)

£1,734.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,445.11

*price indicative

RS Stock No.:
662-105
Mfr. Part No.:
40021108.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Kitted Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Number of Drawers

4

Lockable

Yes

Material

Sheet Steel

Standards/Approvals

No

Width

1.05m

Depth

650mm

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio kitted cupboard is a robust storage solution designed to meet high-capacity needs in demanding environments. Crafted with heavy-duty, reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tonnes. Its reinforced doors, lined with double perfo panels, ensure durability and security, while the adjustable galvanised steel shelves provide flexibility for organising tools and materials. Finished in a sleek powder coat paint in both anthracite and light grey, it offers a contemporary aesthetic alongside practicality. With ample dimensions of 1050mm in width, 650mm in depth, and 2000mm in height, the cupboard is ideal for workshop and industrial settings, bringing both strength and style to your workspace.

Constructed from heavy duty sheet steel for added strength and longevity

Reinforced doors with perfo panel lining enhance security and organisation

Adjustable galvanised steel shelves can support up to 100kg each accommodating a variety of items

Four 125mm drawers with full extension slides provide easy access to stored tools

Durable powder coat finish in RAL 7016 and RAL 7035 for a modern look while resisting wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy