Bott 2 Door, 2 Drawer Steel Floor Standing Cupboard 2 m 1.3m, 650 mm

Subtotal (1 unit)*

£1,587.21

(exc. VAT)

£1,904.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,587.21

*price indicative

RS Stock No.:
662-082
Mfr. Part No.:
40022091.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Mini Workshop Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

1

Number of Drawers

2

Lockable

Yes

Material

Steel

Depth

650mm

Width

1.3m

Height

2m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mini workshop cupboard is expertly designed to optimise your workspace while providing robust storage solutions. Featuring a heavy-duty reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tonnes. The cabinet is equipped with double reinforced doors lined with perforated panels, offering both accessibility and security. With one adjustable galvanised steel shelf capable of holding up to 160 kg, coupled with a multiplex worktop and two 125mm drawers featuring smooth 100% extension slides, this cupboard combines functionality with durability. Finished in a sleek RAL 7035 light grey powder coat, it seamlessly fits into modern work environments, delivering both practicality and style.

Constructed from heavy duty sheet steel for enhanced durability

Double perforated panel lined doors provide easy access and ventilation

One adjustable galvanised steel shelf supports a load capacity of 160 kg

Multiplex worktop offers solid surface functionality for diverse tasks

Equipped with two drawers featuring 100% extension slides accommodating items comfortably

All surfaces are powder coated in light grey for a stylish and robust finish

Designed for efficient usage in various workshop environments

Appropriate for use in professional and industrial settings alike

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy