Bott 2 Door Steel Cupboard 1 m 1.05m, 325 mm

Subtotal (1 unit)*

£465.58

(exc. VAT)

£558.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£465.58

*price indicative

RS Stock No.:
661-991
Mfr. Part No.:
40031062.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Wall Cupboard

Floor Standing

No

Number of Doors

2

Number of Shelves

1

Wheeled

No

Material

Steel

Width

1.05m

Height

1m

Depth

325mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio wall cupboard is expertly designed to offer superior storage solutions for professional settings. Crafted from heavy duty, reinforced sheet steel, it features a robust construction capable of supporting up to 1 tonne, ensuring it meets rigorous demands. This cupboard is not just about strength; its elegant powder coated finish in light grey adds a touch of sophistication to any workspace. The double reinforced doors and a perforated back panel not only provide enhanced security but also allow for optimal organisation of tools and equipment. With dimensions of 1050x325x1000mm, it fits perfectly in smaller spaces while delivering ample storage capacity. The cubio wall cupboard is an ideal choice for those who value both functionality and aesthetics in their storage solutions.

Double reinforced doors enhance security and access

Perforated back panel allows for effective organisation of contents

Powder coated surface offers resistance to wear and tear

Elegant light grey finish complements various interiors

Constructed from sheet steel for added strength and longevity

Designed for versatile use in professional environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy