Bott 2 Door Steel Floor Standing Cupboard 2 m 80mm, 325 mm
- RS Stock No.:
- 661-984
- Mfr. Part No.:
- 40031012.16V
- Brand:
- Bott
Subtotal (1 unit)*
£790.28
(exc. VAT)
£948.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £790.28 |
*price indicative
- RS Stock No.:
- 661-984
- Mfr. Part No.:
- 40031012.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Wheeled | No | |
| Material | Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 325mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Wheeled No | ||
Material Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 325mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio standard duty shelf cupboard offers a robust storage solution combining functionality with stylish design. Fuelled by a sturdy steel housing, this cupboard is engineered to safeguard your tools and equipment while optimising space within any workspace. With double, reinforced doors and three adjustable galvanised steel shelves, it supports a distributed load of up to 75kg, ensuring durability for everyday use. Finished in a sleek, light grey powder coat, this cupboard fits seamlessly into any modern environment. Its ample dimensions of 800x325x2000mm provide an ideal balance of size and capacity, making it perfect for both industrial and office settings.
Constructed from high quality sheet steel for enhanced durability
Light grey powder coated finish which ensuring a clean and professional appearance
Three adjustable shelves allow for customisable storage options
Double reinforced doors for added security and easy access
Designed to suit a variety of environments from workshops to office spaces
Compact dimensions ensure efficient use of floor space while maximising storage
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 80mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 600 mm 80mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 525 mm


