Bott 2 Door Steel Floor Standing Cupboard 600 mm 80mm, 325 mm

Subtotal (1 unit)*

£470.97

(exc. VAT)

£565.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£470.97

*price indicative

RS Stock No.:
663-309
Mfr. Part No.:
40031088.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Wall Cupboard

Floor Standing

Yes

Number of Doors

2

Wheeled

No

Material

Steel

Width

80mm

Standards/Approvals

No

Depth

325mm

Height

600mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio wall cupboard is a robust storage solution designed to cater to the needs of modern workplaces. With its heavy duty steel housing, this cupboard not only ensures durability but also provides secure storage with a lockable lift up door facilitated by gas strut support. The practical perfo back panel offers versatile mounting options for tools and accessories, making organisation seamless. Finished in a stylish powder coat in RAL 7035 light grey and RAL 5010 gentian blue, this cupboard effortlessly complements various environments while maintaining a professional appearance. Measuring 800mm in width, 325mm in depth, and 600mm in height, it strikes the perfect balance between compact size and ample storage capacity.

Constructed from heavy duty sheet steel for outstanding durability

Lockable lift up door with gas strut support for easy access and security

Stylish powder coated finish in light grey and gentian blue for a modern look

Perfo back panel allows for versatile and customised tool storage

Compact dimensions of 800x325x600mm fit into tight spaces

Weighs 27.18kg for solid stability while ensuring easy installation

Designed specifically for workplace organisation and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy