Bott 2 Door Steel Floor Standing Cupboard 600 mm 80mm, 325 mm
- RS Stock No.:
- 661-799
- Mfr. Part No.:
- 40031088.19V
- Brand:
- Bott
Subtotal (1 unit)*
£493.39
(exc. VAT)
£592.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £493.39 |
*price indicative
- RS Stock No.:
- 661-799
- Mfr. Part No.:
- 40031088.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Wall Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Depth | 325mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Height | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Wall Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Steel | ||
Depth 325mm | ||
Standards/Approvals No | ||
Width 80mm | ||
Height 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is crafted for ultimate functionality and durability in any workspace. Featuring a robust steel housing, this cupboard ensures secure storage with its lockable lift up door, supported by a gas strut for effortless access. The stylish design is finished in durable powder coated paint, presenting a sleek light grey and anthracite grey colour combination that complements any modern environment. With dimensions of 800x325x600mm, it provides ample storage space while allowing for easy wall mounting through its pre installed fixing points. This cupboard not only meets practical needs but also adds a touch of sophistication to your storage solutions.
Heavy duty steel housing guarantees longevity and strength
Lockable lift up door offers enhanced security for stored items
Gas strut support ensures smooth opening and closing
Durable powder coating provides a long lasting finish that resists wear
Stylish colour options in light grey and anthracite grey fit seamlessly into varied décors
Pre installed wall fixing points simplify installation saving time and effort
Ample internal space allows for organised storage of tools and supplies
Related links
- Bott 2 Door Steel Floor Standing Cupboard 600 mm 80mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 80mm, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 1.05m, 325 mm


