Bott 2 Door Steel Floor Standing Cupboard 800 mm 1.05m, 650 mm

Subtotal (1 unit)*

£944.18

(exc. VAT)

£1,133.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£944.18

*price indicative

RS Stock No.:
661-969
Mfr. Part No.:
40021137.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Steel

Height

800mm

Width

1.05m

Standards/Approvals

No

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelf cupboard is a robust storage solution designed to meet the demanding needs of workshops and commercial environments. Crafted from reinforced sheet steel, this heavy-duty cupboard boasts an impressive capacity of up to 1.5 tonnes, making it ideal for storing tools, machinery, and various items securely. Featuring double sliding doors for easy access and two adjustable galvanised steel shelves capable of holding 100kg each, it ensures optimal organisation while maintaining a clean and orderly workspace. Finished in a durable powder coat paint, the cupboard is available in a striking gentian blue and light grey, providing both functionality and aesthetic appeal, ensuring it fits seamlessly into any professional setting.

Heavy duty reinforced steel construction ensures durability and longevity

Double sliding doors provide convenient access to stored items

Two adjustable galvanised steel shelves allow for versatile storage options

Impressive shelf load capacity of 100kg per shelf supports heavy tools and equipment

Finished with a powder coated surface for added protection against wear and tear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy