Bott 2 Door Steel Floor Standing Cupboard 1 m 1.3m, 650 mm

Subtotal (1 unit)*

£881.28

(exc. VAT)

£1,057.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£881.28

*price indicative

RS Stock No.:
661-930
Mfr. Part No.:
40022047.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Steel

Height

1m

Depth

650mm

Width

1.3m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelf cupboard is expertly designed for heavy-duty storage needs in various settings. This robust unit features reinforced steel housing, providing a total capacity of up to 1.5 tonnes, making it ideal for tools, equipment, and other heavy items. The double perfo panel lined doors enhance accessibility while ensuring durability. With two adjustable height, galvanised steel shelves capable of supporting 160kg each, this cupboard allows for customised organisation. Finished in a stylish powder coat in light grey (RAL 7035), the cubio cupboard complements any work environment, offering practicality without compromising on style.

Reinforced steel housing ensures maximum durability and strength

Double perfo panel lined doors enhance airflow while providing easy access

Two adjustable height galvanised steel shelves support loads up to 160kg each

Modern powder coat finish in light grey adds an aesthetic touch to your workspace

Compact dimensions ideal for various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy