Bott 1 Door, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 890 mm 1.05m, 525 mm
- RS Stock No.:
- 661-750
- Mfr. Part No.:
- 41006013.16V
- Brand:
- Bott
Subtotal (1 unit)*
£1,476.71
(exc. VAT)
£1,772.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,476.71 |
*price indicative
- RS Stock No.:
- 661-750
- Mfr. Part No.:
- 41006013.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Height | 890mm | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Height 890mm | ||
Depth 525mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley with cupboard is designed to enhance workplace efficiency and organisation. This sturdy trolley features a robust steel housing with independent storage sections, making it ideal for holding essential tools and equipment. With its five drawers offering various heights, including 75mm, 100mm, 150mm, and 200mm, users can easily organise items by size and type. The trolley's 100% extension drawers come with blocking mechanisms, ensuring secure storage and easy access. Additionally, with a galvanised steel shelf and a push-pull handle for manoeuvrability, the cubio trolley is both versatile and durable, finished in a sleek light grey for a modern appearance.
Sturdy reinforced steel housing ensures long-lasting durability
Five drawer configurations allow for optimal organisation of tools and materials
100% extension drawers with blocking provide easy access and security
Cupboard section includes a galvanised steel shelf with a robust weight capacity
125mm diameter castors enable easy movement across various surfaces
Powder-coated finish enhances protection and aesthetics
Features a convenient push-pull handle for effortless manoeuvring
Designed to accommodate significant weight, with various load capacities outlined
Constructed in compliance with high-quality standards, ensuring reliability in busy work environments


