Bott 2 Door, 9 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm

Subtotal (1 unit)*

£2,151.63

(exc. VAT)

£2,581.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,151.63

*price indicative

RS Stock No.:
661-477
Mfr. Part No.:
40021114.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Kitted Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Number of Drawers

9

Lockable

Yes

Material

Sheet Steel

Depth

650mm

Standards/Approvals

No

Height

2m

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio kitted cupboard is designed as a robust storage solution, expertly crafted to accommodate significant weight with a total capacity of up to 1.5 tonnes. This heavy-duty cupboard features reinforced steel housing and double perfo panel-lined doors that enhance its durability. With three adjustable galvanised steel shelves, each capable of supporting 100kg, and nine drawers equipped with 100% extension slides, this cupboard strikes a perfect balance between practicality and strength. Finished in a stylish light grey powder coat, this cupboard not only meets industrial needs but also adds a modern touch to your workspace. Its thoughtful design ensures easy access to all stored items, making it an ideal choice for any professional environment.

Heavy duty reinforced steel construction for enhanced durability

Three adjustable galvanised steel shelves for versatile storage options

Nine drawers with 100% extension slides allow for seamless access

Each drawer supports up to 75kg perfect for heavy duty use

Stylish powder coated finish in light grey to complement any workspace

Perfo panel lined doors ensure robust security and accessibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy