Bott 2 Door Steel Floor Standing Cupboard 800 mm 1.05m, 650 mm

Subtotal (1 unit)*

£739.19

(exc. VAT)

£887.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£739.19

*price indicative

RS Stock No.:
661-471
Mfr. Part No.:
40021094.24V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Steel

Width

1.05m

Standards/Approvals

No

Height

800mm

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelf cupboard is designed to meet the robust needs of industrial environments, showcasing a heavy-duty, reinforced steel housing that ensures outstanding durability. Designed for a remarkable total capacity of up to 1.5 tonnes, this cupboard features double, perforated panel-lined doors that enhance ventilation while maintaining security. With two adjustable galvanised steel shelves capable of supporting 100kg each, it offers flexibility for storage. Finished in a stylish powder-coated paint in RAL 7035 light grey and RAL 3004 crimson red, this cupboard blends functionality with a modern aesthetic. It presents an efficient storage solution without compromising on serviceability.

Heavy duty reinforced steel housing for enhanced durability

Double perforated panel lined doors for improved ventilation

Two adjustable galvanised steel shelves each with a load capacity of 100kg

Finished in stylish powder coat paint offering both protection and visual appeal

Designed for easy accessibility with adjustable shelving to accommodate various items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy