Bott 1 Door Steel Floor Standing Cupboard 800 mm 650mm, 650 mm
- RS Stock No.:
- 661-356
- Mfr. Part No.:
- 40019120.11V
- Brand:
- Bott
Subtotal (1 unit)*
£537.91
(exc. VAT)
£645.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £537.91 |
*price indicative
- RS Stock No.:
- 661-356
- Mfr. Part No.:
- 40019120.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Width 650mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard combines robust functionality and sleek design, making it an ideal storage solution for both commercial and industrial environments. Designed with a heavy-duty, reinforced steel housing, it accommodates a substantial total capacity of up to 1.5 tones. This cupboard features a single, perforated panel-lined door that not only enhances accessibility but ensures improved airflow within. With two adjustable height galvanized steel shelves, it provides flexible storage options tailored to your needs. Finished in a durable powder coat in gentian blue with light grey accents, the cupboard blends seamlessly into any workspace while offering a stylish and practical solution for organized storage.
Heavy duty, reinforced steel housing ensures long-lasting durability
Total capacity of up to 1.5 tones accommodating a range of items
Single, perforated panel-lined door enhances both accessibility and ventilation
Two adjustable height galvanized steel shelves allow for customized storage solutions
Related links
- Bott 1 Door Sheet Steel Floor Standing Cupboard 800 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 900 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.2 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 2 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
- Bott 1 Door 650 mm


