Bott 1 Door Steel Floor Standing Cupboard 800 mm 650mm, 650 mm
- RS Stock No.:
- 662-267
- Mfr. Part No.:
- 40019120.19V
- Brand:
- Bott
Subtotal (1 unit)*
£513.46
(exc. VAT)
£616.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £513.46 |
*price indicative
- RS Stock No.:
- 662-267
- Mfr. Part No.:
- 40019120.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 650mm | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 650mm | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed for robust storage solutions, offering a heavy-duty reinforced steel housing with an impressive total capacity of up to 1.5 tones. This practical cupboard features a single reinforced door lined with a perform panel, creating an efficient and secure storage environment. Inside, you will find two adjustable galvanized steel shelves, each capable of supporting a load of 100 kg, allowing for flexible storage of various tools and equipment. Finished in a durable powder coat paint, the cupboard is available in stylish light grey and anthracite grey, ensuring it complements any workspace. With dimensions of 650x650x800mm, this cupboard is compact yet spacious, perfect for providing organized storage in industrial or commercial settings.
Heavy-duty reinforced steel housing for durability and strength
Total capacity of up to 1.5 tones maximizes storage efficiency
Single perform panel lined door enhances security and accessibility
Two adjustable galvanized steel shelves allow for flexible storage configurations
Related links
- Bott 1 Door Sheet Steel Floor Standing Cupboard 800 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 900 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.2 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 2 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
- Bott 1 Door 650 mm


