Bott 1 Door Steel Floor Standing Cupboard 900 mm 650mm, 650 mm
- RS Stock No.:
- 662-123
- Mfr. Part No.:
- 40019163.11V
- Brand:
- Bott
Subtotal (1 unit)*
£539.30
(exc. VAT)
£647.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £539.30 |
*price indicative
- RS Stock No.:
- 662-123
- Mfr. Part No.:
- 40019163.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Height | 900mm | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Width 650mm | ||
Standards/Approvals No | ||
Height 900mm | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed to effortlessly combine durability with functionality. Crafted from reinforced sheet steel, this robust cupboard offers a remarkable total capacity of up to 1.5 tones, perfect for storage in demanding environments. Featuring a single, perform panel lined door and two adjustable galvanized steel shelves, each capable of holding up to 100 kg, this cupboard allows for flexible organization. Its attractive finish in RAL 5010 gentian blue and RAL 7035 light grey ensures that it not only performs well but also looks good in various settings. With dimensions of 650x650x900mm, this cupboard is compact yet spacious, making it ideal for both professional and personal use.
Constructed from heavy-duty, reinforced steel for enhanced durability
Offers a total capacity of up to 1.5 tones to accommodate substantial storage needs
Includes two adjustable height galvanized steel shelves for versatile organization
Finished in durable powder coat paint to withstand wear and tear
Related links
- Bott 1 Door Sheet Steel Floor Standing Cupboard 900 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 800 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.2 m 650mm, 650 mm
- Bott 1 Door 650 mm
- Bott 1 Door 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm


