Bott 1 Door, 4 Drawer Sheet Steel Floor Standing Storage Cabinet 890 mm 1.05m, 525 mm

Subtotal (1 unit)*

£1,424.27

(exc. VAT)

£1,709.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,424.27

*price indicative

RS Stock No.:
661-249
Mfr. Part No.:
41006011.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Doors

1

Number of Shelves

1

Number of Drawers

4

Wheeled

Yes

Material

Sheet Steel

Width

1.05m

Standards/Approvals

No

Depth

525mm

Height

890mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio maintenance trolley with cupboard and four drawers is expertly designed to enhance efficiency in various maintenance tasks. This robust trolley features a heavy-duty, reinforced steel frame ensuring durability while providing ample storage through independent sections. With a versatile configuration of 100% extension drawers and a dedicated cupboard section, it caters to diverse tools and materials. The trolley is finished in durable powder-coated paint, combining both aesthetics and functionality in light grey and gentian blue. Its user-friendly push-pull handle and high-quality castors make it easy to manoeuvre, presenting a perfect solution for busy workshops and maintenance environments.

Constructed with reinforced steel for enhanced durability and strength

Equipped with four 100% extension drawers including varied heights for versatile storage

Cupboard section includes one door and a galvanised steel shelf for secure storage

Features a push-pull handle for effortless movement across workspaces

Smooth 125mm diameter castors ensure easy mobility even when loaded

Finished in a modern powder coat in RAL 7035 and RAL 5010 for long-lasting appeal

Drawer load capacity of 50kg allows for the storage of heavy tools

Shelf load capacity of 100kg provides additional support for heavier items

Designed to meet the needs of maintenance professionals in an efficient manner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy