Bott 2 Door, 9 Drawer Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 661-221
- Mfr. Part No.:
- 40021204.11V
- Brand:
- Bott
Subtotal (1 unit)*
£2,148.25
(exc. VAT)
£2,577.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,148.25 |
*price indicative
- RS Stock No.:
- 661-221
- Mfr. Part No.:
- 40021204.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Mini Workshop Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 9 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Height | 2m | |
| Depth | 650mm | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Mini Workshop Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 9 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Height 2m | ||
Depth 650mm | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mini workshop cupboard is expertly designed to offer robust storage solutions for workshops and garages. Constructed with heavy-duty, reinforced steel, this cupboard can support a total capacity of up to 1.5 tonnes, making it perfect for heavy tools and equipment. It features double reinforced doors lined with a perfo panel, ensuring both security and accessibility. The versatile design includes a multiplex worktop and a combination of louvre and perfo back panels, providing ample options for organizing your workspace. With 9 spacious drawers equipped with 100% extension slides, each capable of carrying up to 75kg, this cupboard is the epitome of durability and practical design. Finished in an attractive powder coat paint in gentian blue and light grey, it not only enhances functionality but also complements any workshop aesthetic.
Heavy duty reinforced steel housing ensures durability and long lasting use
Double doors with reinforced construction facilitate easy access to stored items
Multiplex worktop offers a sturdy surface for workspace activities
Each drawer supports a load capacity of 75kg ideal for storing tools and equipment
Finished in durable powder coat paint for enhanced resistance to wear and tear
Elegant design in gentian blue and light grey suits any professional environment
Incorporates perfo and louvre back panels for additional organisational flexibility


