Bott 1 Door Steel Cupboard 900 mm 525mm, 525 mm

Subtotal (1 unit)*

£519.30

(exc. VAT)

£623.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£519.30

*price indicative

RS Stock No.:
661-051
Mfr. Part No.:
40010125.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Number of Doors

1

Number of Shelves

2

Lockable

Yes

Material

Steel

Width

525mm

Standards/Approvals

No

Height

900mm

Depth

525mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio Shelf Cupboard is a robust storage solution designed to meet the demands of professional environments. Constructed with heavy duty, reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tonnes. Equipped with a single perfo panel lined door and two adjustable galvanised steel shelves, each supporting up to 100kg, it provides versatile storage options. Finished in a durable powder coat paint in RAL 7035 light grey, it combines functionality with a sleek appearance. With dimensions of 525x525x900mm, this cupboard's compact design makes it ideal for various settings, from workshops to commercial spaces, ensuring that your tools and equipment are securely stored and easily accessible.

Heavy duty reinforced steel construction ensures long lasting durability

Total capacity of up to 1.5 tonnes allows for extensive storage needs

Single perfo panel lined door promotes ventilation while securing contents

Two adjustable galvanised steel shelves adapt to various storage requirements

Shelves support a load capacity of up to 100kg each providing sturdiness

Powder coated finish in light grey offers a professional look and protects against wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy