Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 350 mm

Subtotal (1 unit)*

£339.22

(exc. VAT)

£407.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£339.22

*price indicative

RS Stock No.:
660-139
Mfr. Part No.:
16926071.16
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

No

Number of Doors

1

Number of Shelves

2

Wheeled

No

Material

Sheet Steel

Height

900mm

Standards/Approvals

No

Width

525mm

Depth

350mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso wall/shelf cupboard is designed for robust storage solutions, ideal for any workspace needing a secure and organised environment. With its fully welded steel housing and single window panel door, it provides easy visibility of contents while maintaining a sleek appearance. The cupboard features adjustable galvanised steel shelves capable of supporting up to 75kg, making it perfect for storing tools, equipment, or other essentials. Finished in a durable powder coat paint in light grey, it effortlessly blends in with any décor while offering long lasting durability. Its compact dimensions of 525x350x900mm ensure it can fit into tight spaces, making it an excellent choice for workshops, garages, or retail settings.

Robust fully welded steel housing ensures durability and stability

Single window panel door allows for easy access and visibility of stored items

Adjustable galvanised steel shelves accommodate various storage needs

Shelf load capacity of 75kg provides confidence for heavy items

Durable powder coat finish in light grey enhances longevity and aesthetic appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy