Bott 1 Door Steel Cupboard 900 mm 525mm, 550 mm
- RS Stock No.:
- 660-872
- Mfr. Part No.:
- 16926075.24
- Brand:
- Bott
Subtotal (1 unit)*
£405.34
(exc. VAT)
£486.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £405.34 |
*price indicative
- RS Stock No.:
- 660-872
- Mfr. Part No.:
- 16926075.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Height | 900mm | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Steel | ||
Height 900mm | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is designed to provide a sturdy and efficient storage solution for various environments. Its robust, fully welded steel housing ensures durability, while the window panel door allows for easy visibility of stored items. Featuring two galvanised steel shelves, which can be adjusted according to your needs, this cupboard can hold up to 75kg. With a sleek finish available in light grey and crimson red, it not only meets functional requirements but also adds a touch of style to your workspace. Measuring 525mm in width, 550mm in depth, and standing 900mm tall, this cupboard is a practical choice for those needing organised storage without compromising on aesthetics.
Robust fully welded steel housing for durability
Two adjustable galvanised steel shelves to accommodate various items
Window panel door enhances visibility and accessibility
Sleek powder coated finish in RAL 7035 light grey and RAL 3004 crimson red
Shelf load capacity of 75kg caters to diverse storage needs
Compact dimensions suit tight spaces or smaller rooms
Designed for both functionality and a modern aesthetic
Related links
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 550 mm
- Bott 1 Door 550 mm
- Bott 1 Door 550 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 45 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 2 m 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 525 mm


