Bott 2 Door Steel Cupboard 2 m 1.05m, 350 mm
- RS Stock No.:
- 660-579
- Mfr. Part No.:
- 16926273.19
- Brand:
- Bott
Subtotal (1 unit)*
£889.18
(exc. VAT)
£1,067.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £889.18 |
*price indicative
- RS Stock No.:
- 660-579
- Mfr. Part No.:
- 16926273.19
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 350mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Steel | ||
Depth 350mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is designed for versatile storage solutions in commercial and industrial settings. Featuring a robust, fully welded steel housing, this cupboard is equipped with double window panel doors, providing easy visibility of contents. Its four adjustable galvanised steel shelves can accommodate a substantial load of up to 75kg, making it ideal for both heavy tools and lighter materials. Finished in a durable powder coat paint in RAL 7035 light grey and RAL 7016 anthracite grey, it not only offers functionality but also a sleek, modern aesthetic suitable for any workspace. With dimensions of 1050mm in width, 350mm in depth, and 2000mm in height, this cupboard maximises vertical space and supports effective organisation in any environment.
Constructed with sturdy fully welded steel for enhanced durability
Double window panel doors allow for easy access and visibility
Four adjustable shelves provide flexibility for various storage needs
Supports a shelf load capacity of 75kg suitable for heavy duty items
Available in a sleek anthracite grey and light grey finish for a modern look
Compact dimensions optimise space utilisation in work environments
Made from high quality sheet steel to withstand daily use and wear
Ideal for workshops garages and industrial settings catering to a wide range of applications
Related links
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
- Best Dewalt Impact Drivers
- 4 Point Square Sockets


