Bott 2 Door Steel Cupboard 800 mm 1.05m, 350 mm
- RS Stock No.:
- 660-829
- Mfr. Part No.:
- 16926750.11
- Brand:
- Bott
Subtotal (1 unit)*
£410.79
(exc. VAT)
£492.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £410.79 |
*price indicative
- RS Stock No.:
- 660-829
- Mfr. Part No.:
- 16926750.11
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 800mm | |
| Width | 1.05m | |
| Depth | 350mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Height 800mm | ||
Width 1.05m | ||
Depth 350mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Wall/shelf cupboard is designed to offer an ideal storage solution for both professional and domestic environments. This robust unit features a fully welded steel housing and double ventilated doors, ensuring durability and optimal air circulation. With two adjustable galvanised steel shelves, each capable of holding up to 75kg, it caters perfectly to various storage needs. The stylish finish in RAL 5010 gentian blue paired with RAL 7035 light grey provides not only a functional but also an aesthetically pleasing addition to your space. Measuring 1050mm in width, 350mm in depth, and 800mm in height, this cupboard seamlessly integrates into any room while offering ample storage capacity.
Constructed with fully welded steel for enhanced durability
Double ventilated doors promote airflow protecting contents
Equipped with two adjustable galvanised steel shelves
Shelf load capacity of 75kg to handle substantial items
Finished in a scratch resistant powder coat for longevity
Available in stylish gentian blue and light grey colour options
Compact dimensions fit easily into various spaces
Manufactured in the UK which ensuring quality craftsmanship
Related links
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 350 mm
- Bott 2 Door 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 350 mm
- Bott 2 Door 350 mm
- Bott 2 Door 350 mm


