Bott 2 Door Steel Cupboard 1 m 1.05m, 350 mm

Subtotal (1 unit)*

£482.21

(exc. VAT)

£578.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£482.21

*price indicative

RS Stock No.:
661-003
Mfr. Part No.:
16926214.16
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

No

Number of Doors

2

Number of Shelves

2

Wheeled

No

Material

Steel

Height

1m

Depth

350mm

Standards/Approvals

No

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso wall/shelf cupboard is a robust storage solution designed to optimise your space while maintaining accessibility and organisation. Constructed with fully welded steel housing, it features double, reinforced doors that ensure durability and security for your tools and materials. The two adjustable galvanised steel shelves provide a substantial load capacity of 75kg, making it ideal for both heavy and lightweight items. Finished in a sleek light grey powder coat, it seamlessly blends into any environment, from workshops to office settings, offering a practical approach to modern storage.

Fully welded steel housing ensures long lasting durability

Reinforced doors provide extra security and accessibility

Two adjustable galvanised steel shelves adapt to various storage needs

Light grey powder coat finish adds a contemporary aesthetic

Shelf load capacity of 75kg accommodates a wide range of items

Design features a plain door type for easy access to stored goods

Compact yet spacious ideal for both commercial and domestic use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy