Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 2 m 525mm, 550 mm

Subtotal (1 unit)*

£539.76

(exc. VAT)

£647.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£539.76

*price indicative

RS Stock No.:
660-564
Mfr. Part No.:
16926725.19
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Kitted Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

1

Number of Shelves

2

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Steel Plate

Colour

Anthracite Grey

Width

525mm

Standards/Approvals

No

Depth

550mm

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 525mm Width, 2000mm Height - 16926725.19


This cupboard is a tall, floor-standing storage unit designed for secure storage in industrial and commercial environments. Constructed from steel plate and finished in anthracite grey, it provides organised storage with internal shelving and a single access door that can be secured for asset protection.

Features and Benefits:


• Lockable door provides controlled access for stored items
• Two internal shelves enable orderly separation of contents
• Steel plate construction offers robust resistance to workshop use
• Floor-standing design ensures stable placement without castors
• Single-door configuration allows compact lateral access

Applications


• Suitable for storing tools and consumables in workshops
• Ideal for commercial office filing and equipment storage
• Used with heavy items requiring a durable metal cabinet
• Can be used for narrow spaces needing tall storage capacity

How is the unit secured to prevent unauthorised access?


The door is fitted with a lock mechanism to restrict access to the interior.

What internal organisation does it provide for tools or parts?


The interior contains two shelves to separate and support stored items in layers.

Is the unit designed to be moved frequently around a site?


No, it is intended as a stationary, floor-standing solution and does not include wheels.

What finish and material ensure suitability for industrial environments?


The outer panels are made from steel plate and coated in anthracite grey for a durable appearance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy