Bott 2 Door Steel Cupboard 2 m 1.05m, 350 mm

Subtotal (1 unit)*

£636.61

(exc. VAT)

£763.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£636.61

*price indicative

RS Stock No.:
660-483
Mfr. Part No.:
16926753.19
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Number of Doors

2

Number of Shelves

4

Lockable

Yes

Material

Steel

Depth

350mm

Width

1.05m

Standards/Approvals

No

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Shelf Cupboard is a sturdy storage solution designed for industrial environments. Featuring a robust, fully welded steel housing, it ensures durability and longevity. The cupboard boasts double ventilated doors, allowing for improved airflow, thus minimizing moisture build-up. With four adjustable height galvanised steel shelves, it accommodates a capacity of 75kg per shelf, making it ideal for storing various tools and equipment. The elegant finish in RAL 7035 light grey and RAL 7016 anthracite grey not only enhances its aesthetic appeal but also provides a protective layer against wear and tear. With dimensions of 1050mm in width, 350mm in depth, and 2000mm in height, it maximizes vertical space without compromising on stability.

Constructed from fully welded steel for exceptional strength and durability

Double ventilated doors promote airflow reducing dampness inside the cupboard

Four adjustable height shelves offer flexible storage options for various items

Shelf load capacity of 75kg allows for the safe storage of heavy tools

Finished with a durable powder coat for added protection against scratches and rust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy