Bott 2 Door Steel Cupboard 1 m 1.05m, 350 mm
- RS Stock No.:
- 660-434
- Mfr. Part No.:
- 16926500.19
- Brand:
- Bott
Subtotal (1 unit)*
£646.29
(exc. VAT)
£775.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £646.29 |
*price indicative
- RS Stock No.:
- 660-434
- Mfr. Part No.:
- 16926500.19
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 350mm | |
| Width | 1.05m | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 350mm | ||
Width 1.05m | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Bin Cupboard offers a robust storage solution ideal for organising tools and components in a variety of environments. Constructed with fully welded sheet steel, it promises durability and security with its double reinforced doors. Inside, the cupboard features four adjustable galvanised steel shelves, allowing for a versatile arrangement to suit your storage needs. The powder coated finish in RAL 7016 anthracite grey and RAL 7035 light grey not only adds a touch of modern aesthetics but also ensures longevity against wear and tear. With dimensions of 1050mm in width, 350mm in depth, and 1000mm in height, this cupboard efficiently utilises space while maintaining an attractive silhouette.
Robust steel construction enhances durability and security
Double reinforced doors provide additional strength and protection
Four adjustable galvanised steel shelves enable customisable storage options
Powder coated in stylish RAL 7016 anthracite grey and RAL 7035 light grey
Compact dimensions of 1050mm width 350mm depth and 1000mm height fit seamlessly in various spaces
Shelf load capacity of 75kg facilitates the storage of heavier items
Designed for easy access with a plain door type
Ideal for both industrial and commercial applications catering to versatile storage needs
Related links
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 350 mm
- Black Flexible Ducting
- Barrel Proximity Sensors


