Bott 2 Door Steel Cupboard 1 m 1.05m, 350 mm

Subtotal (1 unit)*

£677.06

(exc. VAT)

£812.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£677.06

*price indicative

RS Stock No.:
660-155
Mfr. Part No.:
16926500.24
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Number of Doors

2

Number of Shelves

4

Lockable

Yes

Material

Steel

Depth

350mm

Standards/Approvals

No

Width

1.05m

Height

1m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Bin Cupboard is expertly designed for robust storage solutions, featuring a fully welded steel housing that ensures durability and strength. With double, reinforced doors that provide easy access and security, this cupboard is ideal for organising tools, equipment, and materials in both commercial and workshop environments. Its four adjustable galvanised steel shelves can hold a substantial 75kg each, accommodating various items while the included 30 piece No.3 bin kit enhances organisation with a splash of colour. Finished in a resilient powder coat paint, available in light grey and crimson red, this cupboard not only performs outstandingly but also adds a modern touch to any space where efficiency and style are paramount.

Fully welded steel construction for long lasting durability

Double reinforced doors for secure and convenient access

Four adjustable height galvanised steel shelves for versatile storage solutions

Shelf load capacity of 75kg to accommodate heavy items

Includes a 30 piece No.3 bin kit for enhanced organisation

Finished in a durable powder coat that resists wear and tear

Weight of 60.90kg ensures stability without compromising mobility

Perfectly suited for workshops garages and industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy