Bott 2 Door Steel Cupboard 2 m 1.05m, 350 mm

Subtotal (1 unit)*

£1,347.42

(exc. VAT)

£1,616.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,347.42

*price indicative

RS Stock No.:
660-058
Mfr. Part No.:
16926511.16
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Auxilliary Compartment

Number of Doors

2

Number of Shelves

14

Lockable

Yes

Material

Steel

Width

1.05m

Standards/Approvals

No

Height

2m

Depth

350mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Compartment Cupboard is expertly crafted to provide efficient storage solutions in any workspace. Designed with durability in mind, this fully welded steel housing features double reinforced doors, ensuring long lasting security for your tools and materials. The cupboard houses 14 adjustable galvanised steel shelves, each capable of supporting a weight of 75kg, allowing you to customise the layout to fit your specific storage needs. With its spacious dimensions of 1050mm in width, 350mm in depth, and 2000mm in height, this cupboard optimally utilises vertical space while remaining accessible. Finished in RAL 7035 light grey, it combines functionality with a modern aesthetic, making it an ideal choice for both industrial and commercial environments.

Robust fully welded steel construction ensures durability

Double reinforced doors provide enhanced security for stored items

14 adjustable galvanised steel shelves allow for tailored storage solutions

Shelf load capacity of 75kg makes it suitable for heavy duty items

Space efficient design optimises vertical storage without compromising accessibility

Finished in durable powder coat paint for added longevity and aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy