Bott 1 Door Steel Cupboard 600 mm 525mm, 525 mm
- RS Stock No.:
- 659-945
- Mfr. Part No.:
- 40010095.11V
- Brand:
- Bott
Subtotal (1 unit)*
£428.06
(exc. VAT)
£513.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £428.06 |
*price indicative
- RS Stock No.:
- 659-945
- Mfr. Part No.:
- 40010095.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 525mm | |
| Depth | 525mm | |
| Height | 600mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Material Steel | ||
Width 525mm | ||
Depth 525mm | ||
Height 600mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Shelf Cupboard combines robust design with functionality, making it an ideal solution for secure storage in various environments. Crafted from reinforced steel, this cupboard offers a remarkable total capacity of up to 1.5 tonnes, accommodating heavy duty items with ease. It features a single, perfo panel lined door that not only enhances durability but also facilitates easy access. The addition of a galvanised steel shelf, adjustable in height and capable of supporting up to 100kg, ensures versatile use. Finished in a stylish powder coat paint available in gentian blue and light grey, this cupboard aligns safety and aesthetics seamlessly, making it perfect for both workshop and retail settings.
Durable reinforced steel housing for long lasting use
Single perfo panel lined door for enhanced accessibility
Stylish powder coat finish in gentian blue and light grey
Lightweight design with a gross weight of only 34.55 kg for easy relocation
UK origin ensuring compliance with local standards and quality
Related links
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 1.2 m 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 350 mm


