RS PRO 2 Door Steel Floor Standing Cupboard 615mm, 505 mm

Image representative of range

Subtotal (1 unit)*

£29.62

(exc. VAT)

£35.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.62

*price indicative

RS Stock No.:
213-579
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Material

Steel

Colour

Light Grey

Standards/Approvals

RoHS

Depth

505mm

Width

615mm

COO (Country of Origin):
GB

RS PRO Shelves


Introducing the range of RS PRO Shelves for the RS PRO Steel Cupboards range, a versatile and secure solution for keeping workplaces organised and valuable equipment protected. They are designed with durability, strength and versatility in mind, meeting rigorous industry standards to withstand the toughest workplace environments and applications.

Features and Benefits:


This range of RS PRO Shelves for the RS PRO Storage Cabinets is the ideal upgrade for additional shelving and storage space in workplaces and are specially designed to withstand challenging environments

The shelves are suitable to buy as an add on to the existing cabinet range if more shelf space is required for storage, making them perfect for additional customisation to the existing cabinet units

Storage can easily be customised thanks to the adjustable 25 mm vertical pitch for shelf positioning, while each shelf offers an impressive up to 78 kg UDL, making it perfect for heavy tools and equipment

The shelves are available in a range of colours and sizes to suit the needs of the application they will be used for

The range includes:


Standard Cupboards: Reliable and practical storage for everyday workplace use

Security Cupboards: Extra-secure design for safeguarding high value items

Slimline Cupboards: Space-saving solutions for smaller environments

Large Volume Cupboards: Ample storage for bulky or oversized items

Tool Cabinets: Specifically designed for organizing tools and equipment

Insight Cupboard: Provides a visual panel for easy visibility

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy