Bott Polypropylene, Recycled Plastic Storage Rack, 525 mm x 1.3 m x 100 mm, Light Grey
- RS Stock No.:
- 663-599
- Mfr. Part No.:
- 43020782
- Brand:
- Bott
Subtotal (1 unit)*
£115.50
(exc. VAT)
£138.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.50 |
*price indicative
- RS Stock No.:
- 663-599
- Mfr. Part No.:
- 43020782
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Divider | |
| Product Type | Storage Rack | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 100mm | |
| Overall Width | 1.3m | |
| Overall Depth | 525mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Divider | ||
Product Type Storage Rack | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 100mm | ||
Overall Width 1.3m | ||
Overall Depth 525mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit is designed to optimise your storage solution with its 52 compartments, made from durable light grey polypropylene. This innovative kit simplifies organisation by allowing quick removal and custom configurations, ideal for use on various work surfaces or in drawers with a height of 100mm or more. With dimensions of 1300mm in width and 525mm in depth, it fits seamlessly into cabinets, ensuring your items are readily accessible and neatly arranged. Add versatility to your workflow with this efficient product, tailored for those seeking a blend of practicality and robust design.
Manufactured from high-quality polypropylene for long-lasting use
Light grey colour enhances visibility and complements any workspace decor
Customisable compartment arrangements provide flexibility for diverse storage needs
Designed specifically for use in 100mm+ high drawers, maximising storage efficiency
Broad dimensions (1300mm x 525mm) accommodate a large variety of items
Easy to remove dividers support convenient access and reorganisation when necessary
Constructed to withstand daily wear and tear, ensuring reliability in busy environments
Related links
- Bott Polypropylene 525 mm x 1.3 m x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 550 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 750 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 1.3 m x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 1.3 m x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 525 mm x 75 mm, Light Grey


