Bott Polypropylene, Recycled Plastic Storage Rack, 750 mm x 1.3 m x 75 mm, Light Grey
- RS Stock No.:
- 662-578
- Mfr. Part No.:
- 43020816
- Brand:
- Bott
Subtotal (1 unit)*
£105.92
(exc. VAT)
£127.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £105.92 |
*price indicative
- RS Stock No.:
- 662-578
- Mfr. Part No.:
- 43020816
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Rack | |
| Sub Type | Divider | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 75mm | |
| Overall Width | 1.3m | |
| Overall Depth | 750mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Rack | ||
Sub Type Divider | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 75mm | ||
Overall Width 1.3m | ||
Overall Depth 750mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit is designed to enhance the organisation of your workspace. Featuring 50 compartments, this practical solution is constructed from robust light grey polypropylene, ensuring both durability and versatility. The dividers can be easily rearranged to create customised configurations, perfectly adapting to your specific storage needs. Ideal for use in 75mm high drawers, the kit maximises efficiency and organisation in cabinets sized 1300x750mm, providing a tidy and easily accessible storage solution. The lightweight design allows you to easily remove the dividers when necessary, making them superb for both workspace and storage settings.
Constructed from tough, light grey polypropylene for increased durability
Features 50 compartments that can be customised to suit various storage requirements
Easily removable dividers offer flexibility for different configurations
Optimised for use in 75mm high drawers to maximise drawer space
Compact dimensions with cabinet size of 1300x750mm enhance workspace organisation
Lightweight design facilitates effortless handling and repositioning
Ideal for both on-work surface use and in storage cabinets
Designed to maintain a tidy workspace by organising small parts and tools effectively
Related links
- Bott Polypropylene 750 mm x 1.3 m x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 1.3 m x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 1.3 m x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 800 mm x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 1.05 m x 75 mm, Light Grey
- Bott Polypropylene 550 mm x 1.3 m x 100 mm, Light Grey


