Bott Polypropylene, Recycled Plastic Storage Rack, 750 mm x 1.3 m x 100 mm, Light Grey

Subtotal (1 unit)*

£124.27

(exc. VAT)

£149.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£124.27

*price indicative

RS Stock No.:
661-660
Mfr. Part No.:
43020787
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Divider

Product Type

Storage Rack

Bin Material

Polypropylene, Recycled Plastic

Overall Height

100mm

Overall Width

1.3m

Overall Depth

750mm

Colour

Light Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio plastic box divider kit is designed to efficiently organise your workspace with its versatile 50-compartment configuration. Crafted from robust light grey polypropylene, this kit ensures durability while allowing for easy removal and reconfiguration of compartments, making it ideal for custom organisation. Compatible with drawers of 100mm height and above, it optimally utilises space within cabinet dimensions of 1300mm in width and 750mm in depth, enhancing storage capabilities. This product not only streamlines your sorting tasks but also adds a touch of professionalism to your workspace.

Constructed from tough polypropylene for long-lasting use

Light grey colour offers a sleek and modern appearance

Custom configurations allow tailored storage solutions

Designed for 100mm+ high drawers for maximised storage space

50 compartments provide versatile organisation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy