Bott Steel Louvre Panel Storage Unit, 905 mm x 1.015 m x 1.835 m, Red
- RS Stock No.:
- 661-068
- Mfr. Part No.:
- 12102095.24
- Brand:
- Bott
Subtotal (1 unit)*
£584.31
(exc. VAT)
£701.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £584.31 |
*price indicative
- RS Stock No.:
- 661-068
- Mfr. Part No.:
- 12102095.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Portable | No | |
| Bin Material | Steel | |
| Overall Height | 1.835m | |
| Overall Width | 1.015m | |
| Overall Depth | 905mm | |
| Colour | Red | |
| For Use With | CNC Tool Blocks | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Portable No | ||
Bin Material Steel | ||
Overall Height 1.835m | ||
Overall Width 1.015m | ||
Overall Depth 905mm | ||
Colour Red | ||
For Use With CNC Tool Blocks | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott CNC freestanding, heavy-duty louvre panel rack is designed to optimize your workspace while providing practical storage solutions for CNC tool blocks. With a dual-sided design featuring eight panels, it accommodates a maximum of 32 tool blocks, making it an ideal choice for efficient tooling organization. Finished in a durable powder coat, the rack showcases a striking combination of RAL 3004 crimson red and RAL 7035 light grey, ensuring both aesthetics and resilience. Its robust construction, with dimensions of 1015x905x1835mm, along with a gross weight of 65 kg, underscores its stability and durability, tailored for demanding industrial environments.
Generous capacity holds up to 32 CNC tool blocks securely
The durable powder coat finishes protect against wear and corrosion
Stylish colours combination enhances workplace visuals while maintaining a professional look
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Gentian Blue


