Bott Steel Louvre Panel Storage Unit, 905 mm x 1.015 m x 1.835 m, Red
- RS Stock No.:
- 660-654
- Mfr. Part No.:
- 12102094.24
- Brand:
- Bott
Subtotal (1 unit)*
£733.91
(exc. VAT)
£880.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £733.91 |
*price indicative
- RS Stock No.:
- 660-654
- Mfr. Part No.:
- 12102094.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Portable | No | |
| Bin Material | Steel | |
| Overall Height | 1.835m | |
| Overall Width | 1.015m | |
| Overall Depth | 905mm | |
| Colour | Red | |
| For Use With | CNC Tool Blocks | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Portable No | ||
Bin Material Steel | ||
Overall Height 1.835m | ||
Overall Width 1.015m | ||
Overall Depth 905mm | ||
Colour Red | ||
For Use With CNC Tool Blocks | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott CNC freestanding, heavy-duty louvre panel rack provides a robust and efficient solution for tool organization. Designed for use with CNC tool blocks, this double-sided rack houses up to 32 tool blocks, maximizing storage potential in a compact footprint. Made from durable sheet steel, it is finished in a stylish powder coat that combines light grey and crimson red, ensuring both functionality and aesthetic appeal. With dimensions of 1015mm in width, 905mm in depth, and 1835mm in height, this product is optimally designed to enhance any workspace while maintaining a professional look. Whether in a workshop or industrial setting, this rack brings order and accessibility to your tools.
Stylish combination of RAL 7035 light grey and RAL 3004 crimson red for an attractive appearance
Compact dimensions enable use in limited spaces without sacrificing capacity
Designed specifically for use with CNC tool blocks, ensuring compatibility and efficiency
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Gentian Blue


