Bott Steel Louvre Panel Storage Unit, 905 mm x 1.015 m x 1.835 m, Anthracite Grey

Subtotal (1 unit)*

£733.91

(exc. VAT)

£880.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£733.91

*price indicative

RS Stock No.:
659-811
Mfr. Part No.:
12102094.19
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Rack Panel

Product Type

Louvre Panel Storage Unit

Portable

No

Bin Material

Steel

Overall Height

1.835m

Overall Width

1.015m

Overall Depth

905mm

Colour

Anthracite Grey

For Use With

CNC Tool Blocks

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott CNC freestanding louvre panel rack is purposefully designed for the efficient organization of tool blocks, offering a robust storage solution for workshops and manufacturing environments. Constructed from high-quality sheet steel and finished in a durable powder coat paint, this double-sided rack features eight panels that can accommodate up to 32 tool blocks. With a modern aesthetic in anthracite grey and light grey, it seamlessly integrates into any workspace, optimizing both functionality and style. Measuring 1015x905x1835mm, this sturdy rack supports a significant weight of up to 90kg, ensuring stability and reliability, making it an essential addition for keeping your tools orderly and easily accessible.

Compact dimensions of 1015x905x1835mm fit well in diverse environments

Robust construction supports a maximum weight capacity of 90kg for added stability

Ideal for use with CNC tool blocks, enhancing operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy