Bott Steel Louvre Panel Storage Unit, 452 mm x 1.015 m x 1.835 m, Gentian Blue

Subtotal (1 unit)*

£443.49

(exc. VAT)

£532.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£443.49

*price indicative

RS Stock No.:
660-234
Mfr. Part No.:
12102092.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Louvre Panel Storage Unit

Sub Type

Rack Panel

Portable

No

Bin Material

Steel

Overall Height

1.835m

Overall Width

1.015m

Overall Depth

452mm

Colour

Gentian Blue

For Use With

CNC Tool Blocks

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Storage Bin, 1015mm Overall Width, 1835mm Overall Height - 12102092.11


This storage bin is a fixed-panel solution designed to organise and store CNC tool blocks and similar components within industrial workspaces. Constructed from sheet steel and finished in gentian blue, it is intended for permanent installation as part of a racking or panel system in production, assembly and maintenance environments.

Features and Benefits:


• Sheet steel construction provides robust long-term durability
• Gentian blue finish aids Visual identification in busy workshops
• Rack-panel format enables integration with existing frame systems
• Non-portable design ensures stable storage of heavy items
• Suitable for CNC tool blocks to Streamline tool handling

Applications


• Suitable for organising CNC tool blocks on workshop racks
• Ideal for fixed storage within automation equipment rooms
• Used for parts storage in electrical panel assembly areas
• Can be used for component staging in mechanical workshops

How does it Interface with existing racking systems?


It is supplied as a rack panel intended to mount into compatible racking frames or cabinet assemblies to form a fixed storage face.

What types of components is it optimised to store?


The internal layout and form are suited to CNC tool blocks and similar rigid tooling, providing orderly placement and easy retrieval.

Is this intended to be moved between workstations?


No, the unit is not portable and is designed for permanent installation to maintain positional stability for stored items.

What Visual advantages does the finish provide?


The gentian blue colour enhances component identification and contrasts with metallic tooling to reduce selection errors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy